- Home ›
- All Products›
- Optoelectronics ›
- PhotoCouplers ›
- Triac & SCR Output Photocouplers ›
- APT1222WAY
Panasonic Electronic Components
APT1222WAY
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin DIP SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:APT1222WAY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Family:APT1222WA
-
Maximum Power Dissipation:500 mW
-
Maximum Input Voltage:1.3 V
-
Maximum Continuous Output Current:100 mA
-
Maximum Reverse Voltage:6 V
-
Maximum Output Voltage:420 VAC
-
Minimum Forward Voltage:N/A
-
Maximum Forward Current:50 mA
-
Maximum Turn-On Time:100 us
-
Dimension:8.8 x 6.4 x 3.4 mm