Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

APT1222AX

Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP SMD T/R
Search Keywords: APT1222AX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    APT1222AX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Maximum Output Voltage:
    420 VAC
  • Maximum Continuous Output Current:
    100 mA
  • Maximum Power Dissipation:
    500 mW
  • Maximum Forward Current:
    50 mA
  • Dimension:
    8.8 x 6.4 x 3.4 mm
  • Maximum Input Voltage:
    1.3 V
  • Minimum Forward Voltage:
    N/A
  • Maximum Turn-On Time:
    100 us
  • Family:
    APT1222
  • Maximum Reverse Voltage:
    6 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is APT1222AX RoHS compliant?
Yes, APT1222AX is RoHS compliant.
What is the lead time for APT1222AX?
The standard lead time for APT1222AX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks can ship 1/4/27
Backorder
Price (USD)
Qty
Unit Price
250
$1.220
500
$0.915
750
$0.854
1,000 +
$0.837
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!