- Home ›
- All Products›
- Optoelectronics ›
- PhotoCouplers ›
- Triac & SCR Output Photocouplers ›
- APT1221WAY
Panasonic Electronic Components
APT1221WAY
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin DIP SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin DIP SMD T/R
Search Keywords: APT1221WAY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:APT1221WAY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Forward Current:50 mA
-
Maximum Turn-On Time:100 us
-
Maximum Input Voltage:1.3 V
-
Maximum Output Voltage:420 VAC
-
Maximum Power Dissipation:500 mW
-
Dimension:4.78 x 6.4 x 2.7 mm
-
Maximum Continuous Output Current:100 mA
-
Family:APT1221WA
-
Minimum Forward Voltage:N/A
-
Maximum Reverse Voltage:6 V
Product Guides
+
Frequently Asked Questions
Is APT1221WAY RoHS compliant?
Yes, APT1221WAY is RoHS compliant.
What is the lead time for APT1221WAY?
The standard lead time for APT1221WAY is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,000
$0.729
2,000
$0.680
4,000
$0.638
8,000 +
$0.622
Click for Quote
Log in
to unlock special pricing