Available Replacements
Alternative Packaging
APT1221SX APT1221SX Panasonic Electronic Components
APT1221SX

Panasonic Electronic Components

In Stock: 1,019

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

APT1221SZ

Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SOP T/R
Search Keywords: APT1221SZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: APT1221SZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541408000
COO: GE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Maximum Forward Current: 50 mA
Maximum Output Voltage: 420 VAC
Maximum Continuous Output Current: 50 mA
Maximum Input Voltage: 1.3 V
Maximum Reverse Voltage: 6 V
Maximum Power Dissipation: 350 mW
Dimension: 4.3 x 4.4 x 2 mm
Family: APT1221
Maximum Turn-On Time: 100 us
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is APT1221SZ RoHS compliant?
Yes, APT1221SZ is RoHS compliant.
What is the lead time for APT1221SZ?
The standard lead time for APT1221SZ is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks can ship 3/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$1.1600
500
$0.8700
750
$0.8120
1,000 +
$0.7958
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!