Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

APT1211WAW

Optocoupler Triac AC-OUT 1-CH 600V 4-Pin DIP SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin DIP SMD T/R
Search Keywords: APT1211WAW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: APT1211WAW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541408000
COO: GE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Maximum Continuous Output Current: 100 mA
Maximum Reverse Voltage: 6 V
Maximum Input Voltage: 1.3 V
Maximum Turn-On Time: 100 us
Maximum Output Voltage: 420 VAC
Dimension: 4.78 x 6.4 x 2.7 mm
Maximum Power Dissipation: 500 mW
Maximum Forward Current: 50 mA
Family: APT1211WA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is APT1211WAW RoHS compliant?
Yes, APT1211WAW is RoHS compliant.
What is the lead time for APT1211WAW?
The standard lead time for APT1211WAW is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks can ship 3/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$1.0600
500
$0.7950
750
$0.7420
1,000 +
$0.7272
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!