help desk software
Image is representational - see mfr. specs

Power Relay 60VDC 6A SPDT(28x5x15)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 60VDC 6A SPDT(28x5x15)mm THT
Search Keywords: APF30260
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    APF30260
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    60 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    6 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    20.57 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Minimum Order:
5
16 Weeks can ship 3/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.27
25
$8.96
50
$8.83
100
$8.70
250
$8.53
500
$8.40
1,000 +
$8.27
Click for Quote
Log in to unlock special pricing