Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

APF3024H

Power Relay 4.5VDC 6A SPDT(28x5x15)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 4.5VDC 6A SPDT(28x5x15)mm THT
Search Keywords: APF3024H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: APF3024H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410030
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Relay Construction: Non-Latching
DC Coil Voltage: 4.5 V
Contact Arrangement: SPDT
Maximum Current Rating: 6 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 119 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is APF3024H RoHS compliant?
Yes, APF3024H is RoHS compliant.
What is the lead time for APF3024H?
The standard lead time for APF3024H is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 720
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.78
50
$9.10
100
$8.81
250
$8.45
500
$8.36
750
$8.28
1,000 +
$8.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!