APF30248
Panasonic Electronic Components
Power Relay 48VDC 6A SPDT(28x5x15)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 6A SPDT(28x5x15)mm THT
Search Keywords: APF30248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:APF30248
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:GE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:10.618 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$8.942
40
$8.495
80
$8.070
160 +
$7.667
Click for Quote
Log in
to unlock special pricing