Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

APF30224

Power Relay 24VDC 6A SPDT(28x5x15)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 6A SPDT(28x5x15)mm THT
Search Keywords: APF30224
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: APF30224
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPDT
Maximum Current Rating: 6 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 3.388 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is APF30224 RoHS compliant?
Yes, APF30224 is RoHS compliant.
What is the lead time for APF30224?
The standard lead time for APF30224 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 363
Can Ship immediately
Manufacturer Stock:
4,000 can ship
Minimum Order Quantity:
10
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.68
50
$5.56
100
$5.40
250
$5.34
500
$5.32
1,000
$5.30
3,000 +
$5.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!