APF10360
Panasonic Electronic Components
Power Relay 60VDC 6A SPST-NO(28x5x15)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 60VDC 6A SPST-NO(28x5x15)mm THT
Search Keywords: APF10360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:APF10360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:60 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:20.57 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$9.57
25
$9.26
50
$9.12
100
$8.99
250
$8.81
500
$8.67
1,000 +
$8.54
Click for Quote
Log in
to unlock special pricing