Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

APF10305

Power Relay 5VDC 6A SPST-NO(28x5x15)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 6A SPST-NO(28x5x15)mm THT
Search Keywords: APF10305
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: APF10305
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 6 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 147 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is APF10305 RoHS compliant?
Yes, APF10305 is RoHS compliant.
What is the lead time for APF10305?
The standard lead time for APF10305 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$24.05
500
$12.69
750
$8.73
1,000 +
$8.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!