Panasonic Electronic Components
APF10260
Power Relay 60VDC 6A SPST-NO(28x5x15)mm THT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | APF10260 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | GE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 60 V |
| Contact Arrangement: | SPST-NO |
| Maximum Current Rating: | 6 A |
| Mounting: | Through Hole |
| Termination Style: | PC Pin |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -40 to 85 °C |
| Coil Resistance: | 20.57 KOhm |