APF1024H
Panasonic Electronic Components
Power Relay 4.5VDC 6A SPST-NO(28x5x15)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 4.5VDC 6A SPST-NO(28x5x15)mm THT
Search Keywords: APF1024H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:APF1024H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:119 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$22.14
500
$11.69
750
$8.04
1,000 +
$7.88
Click for Quote
Log in
to unlock special pricing