Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

APF10209

Power Relay 9VDC 6A SPST-NO(28x5x15)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Power Relay 9VDC 6A SPST-NO(28x5x15)mm THT
Search Keywords: APF10209
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: APF10209
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: GE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 9 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 6 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 476 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is APF10209 RoHS compliant?
Yes, APF10209 is RoHS compliant.
What is the lead time for APF10209?
The standard lead time for APF10209 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks can ship 1/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20
$8.1875
40
$8.1670
60
$7.8209
100
$7.5942
260
$7.1781
500
$6.9866
1,000 +
$6.8947
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!