Available Replacements
RECOMMENDED REPLACEMENT
Panasonic Electronic Components
APE30124
Electromechanical Relay 24VDC 3.388KOhm 6A SPDT (28x5x15)mm THT Power Relay
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 3.388KOhm 6A SPDT (28x5x15)mm THT Power Relay
Search Keywords: APE30124
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | APE30124 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | SPDT |
| Maximum Current Rating: | 6 A |
| Mounting: | Through Hole |
| Termination Style: | PC Pin |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -40 to 85 °C |
| Coil Resistance: | 3.388 KOhm |
Product Guides
+
Frequently Asked Questions
Is APE30124 discontinued?
Yes, APE30124 from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces APE30124?
The recommended replacement for APE30124 is APF30324 from Panasonic Electronic Components, available from OnlineComponents.com.
Is APE30124 RoHS compliant?
Yes, APE30124 is RoHS compliant.
What is the lead time for APE30124?
The standard lead time for APE30124 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.