Panasonic Electronic Components
APAN3112
Power Relay 12VDC 5A SPST-NO(21x5x12.8)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 12VDC 5A SPST-NO(21x5x12.8)mm THT
Search Keywords: APAN3112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:APAN3112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 90 °C
-
Coil Resistance:1.309 KOhm
Product Guides
+
Frequently Asked Questions
Is APAN3112 RoHS compliant?
Yes, APAN3112 is RoHS compliant.
What is the lead time for APAN3112?
The standard lead time for APAN3112 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
575
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
32 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
25
$3.18
100
$2.97
250
$2.81
500
$2.72
1,000
$2.61
2,500
$2.60
5,000
$2.59
7,500 +
$2.58
Click for Quote
Log in
to unlock special pricing