APAN3106
Panasonic Electronic Components
Power Relay 6VDC 5A SPST-NO(21x5x12.8)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 6VDC 5A SPST-NO(21x5x12.8)mm THT
Search Keywords: APAN3106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:APAN3106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 90 °C
-
Coil Resistance:327 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
25
$3.94
100
$3.81
250
$3.54
500
$3.34
1,000
$3.33
2,500
$3.17
5,000
$3.13
7,500 +
$3.12
Click for Quote
Log in
to unlock special pricing