- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- PIR Sensors ›
- AMN43121
AMN43121
Panasonic Electronic Components
PIR Sensor Digital 5m 1-CH 3-Pin Carton/Case
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
PIR Sensor Digital 5m 1-CH 3-Pin Carton/Case
Search Keywords: AMN43121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AMN43121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:Digital
-
Category:Motion Sensor
-
Function:high on detect
-
Sensing Distance:5 m
-
Operating Temperature:-20 to 60 °C
-
Dimension:15.1 x 11 mm
-
Maximum Operating Supply Voltage:3 V
-
Minimum Operating Supply Voltage:2.2 V
-
Mounting:PCB Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$19.28
5
$18.64
10
$18.36
25
$18.00
50
$17.72
100
$17.45
250 +
$17.09
Click for Quote
Log in
to unlock special pricing