Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AMN42121

PIR Sensor Digital 2m 1-CH 3-Pin Carton/Case

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
PIR Sensor Digital 2m 1-CH 3-Pin Carton/Case
Search Keywords: AMN42121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AMN42121
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543709860
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    Digital
  • Category:
    Motion Sensor
  • Function:
    high on detect
  • Sensing Distance:
    2 m
  • Operating Temperature:
    -20 to 60 °C
  • Dimension:
    15.2 x 12.7 mm
  • Maximum Operating Supply Voltage:
    3 V
  • Minimum Operating Supply Voltage:
    2.2 V
  • Mounting:
    PCB Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AMN42121 discontinued?
Yes, AMN42121 from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AMN42121 RoHS compliant?
Yes, AMN42121 is RoHS compliant.
What is the lead time for AMN42121?
The standard lead time for AMN42121 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$19.64
10
$18.51
25
$18.23
50
$17.84
100
$17.48
250
$17.22
500 +
$16.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!