- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- PIR Sensors ›
- AMN41121
Panasonic Electronic Components
AMN41121
PIR Sensor Digital 5m 1-CH 3-Pin Carton/Case
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AMN41121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:Digital
-
Category:Motion Sensor
-
Function:high on detect
-
Sensing Distance:5 m
-
Operating Temperature:-20 to 60 °C
-
Dimension:14.5 x 11 mm
-
Maximum Operating Supply Voltage:3 V
-
Minimum Operating Supply Voltage:2.2 V
-
Mounting:PCB Through Hole
-
This product is discontinued, but still in stock.