- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- PIR Sensors ›
- AMN13112
AMN13112
Panasonic Electronic Components
PIR Sensor Digital 5m 3-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PIR Sensor Digital 5m 3-Pin
Search Keywords: AMN13112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AMN13112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:Digital
-
Category:Motion Sensor
-
Function:high on detect
-
Sensing Distance:5 m
-
Operating Temperature:-20 to 60 °C
-
Dimension:15.1 x 11 mm
-
Maximum Operating Supply Voltage:6 V
-
Minimum Operating Supply Voltage:3 V
-
Mounting:PCB Through Hole
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.