- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- PIR Sensors ›
- AMN13111
Available Replacements
Reemplazo recomendado
Panasonic Electronic Components
AMN13111
PIR Sensor Digital 5m 3-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
PIR Sensor Digital 5m 3-Pin
Search Keywords: AMN13111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AMN13111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541500080
-
COO:JP
-
Supplier Standard Pack:
50 -
Output Type:Digital
-
Category:Motion Sensor
-
Function:high on detect
-
Sensing Distance:5 m
-
Operating Temperature:-20 to 60 °C
-
Dimension:15.1 x 11 mm
-
Maximum Operating Supply Voltage:6 V
-
Minimum Operating Supply Voltage:3 V
-
Mounting:PCB Through Hole
Product Guides
+
Frequently Asked Questions
Is AMN13111 discontinued?
Yes, AMN13111 from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces AMN13111?
The recommended replacement for AMN13111 is AMN33111 from Panasonic Electronic Components, available from OnlineComponents.com.
Is AMN13111 RoHS compliant?
Yes, AMN13111 is RoHS compliant.
What is the lead time for AMN13111?
The standard lead time for AMN13111 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.