- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- ALZ52F24W
Panasonic Electronic Components
ALZ52F24W
Power Relay 24VDC 16A SPST-NO (( 28.8mm 12.5mm 15.7mm)) Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Power Relay 24VDC 16A SPST-NO (( 28.8mm 12.5mm 15.7mm)) Through Hole
Search Keywords: ALZ52F24W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ALZ52F24W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 105 °C
-
Coil Resistance:1.44 KOhm
Product Guides
+
Frequently Asked Questions
Is ALZ52F24W RoHS compliant?
Yes, ALZ52F24W is RoHS compliant.
What is the lead time for ALZ52F24W?
The standard lead time for ALZ52F24W is approximately 35 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
35 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
3
$8.933
25
$3.350
50
$2.233
100
$2.000
300
$1.861
500
$1.740
1,000 +
$1.696
Click for Quote
Log in
to unlock special pricing