ALZ52F24
Panasonic Electronic Components
The ALZ52F24 is a sealed, 1 Form A power relay with a 24V DC coil, Class F insulation, and a 16A switching capacity.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The ALZ52F24 is a sealed, 1 Form A power relay with a 24V DC coil, Class F insulation, and a 16A switching capacity.
Search Keywords: ALZ52F24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ALZ52F24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 105 °C
-
Coil Resistance:1.44 KOhm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,160
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
20
$3.83
60
$2.96
260
$2.38
500
$2.30
1,000
$2.09
2,500
$2.08
5,000
$2.04
7,500 +
$2.03
Click for Quote
Log in
to unlock special pricing