Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ALZ52F12

Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
Search Keywords: ALZ52F12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ALZ52F12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    16 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 105 °C
  • Coil Resistance:
    360 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ALZ52F12 RoHS compliant?
Yes, ALZ52F12 is RoHS compliant.
What is the lead time for ALZ52F12?
The standard lead time for ALZ52F12 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
360   can ship 10/28/26
6,000   can ship 3/31/27
Minimum Order Quantity:
20
Order Increment:
20
38 Weeks can ship 6/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
20
$5.82
60
$3.97
260
$3.61
500
$3.46
1,000
$3.24
2,500
$3.14
5,000
$3.06
7,500 +
$3.04
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!