- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- ALZ52B12T
ALZ52B12T
Panasonic Electronic Components
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
Search Keywords: ALZ52B12T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ALZ52B12T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:360 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
20
$3.38
60
$2.75
260
$2.63
500
$2.51
1,000
$2.41
2,500
$2.35
5,000
$2.29
7,500 +
$2.26
Click for Quote
Log in
to unlock special pricing