Panasonic Electronic Components
ALZ52B12
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
Search Keywords: ALZ52B12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ALZ52B12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:360 Ohm
Product Guides
+
Frequently Asked Questions
Is ALZ52B12 RoHS compliant?
Yes, ALZ52B12 is RoHS compliant.
What is the lead time for ALZ52B12?
The standard lead time for ALZ52B12 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
820
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
21 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
20
$3.57
60
$3.36
260
$3.08
500
$2.84
1,000
$1.63
2,500
$1.54
5,000
$1.46
7,500 +
$1.42
Click for Quote
Log in
to unlock special pricing