ALZ52B05
Panasonic Electronic Components
The ALZ52B05 is a sealed, 1 Form A power relay with a 5V DC coil, capable of switching currents up to 16A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The ALZ52B05 is a sealed, 1 Form A power relay with a 5V DC coil, capable of switching currents up to 16A.
Search Keywords: ALZ52B05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ALZ52B05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:63 Ohm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
910
Can Ship immediately
On Order:
2,000
can ship 10/14/26
Minimum Order Quantity:
20
Order Increment:
20
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
20
$1.85
60
$1.42
260
$1.39
500
$1.35
1,000
$1.34
2,500
$1.33
5,000
$1.32
7,500 +
$1.31
Click for Quote
Log in
to unlock special pricing