help desk software
Image is representational - see mfr. specs

Power Relay 48VDC 16A SPST-NO(28.8x12.5x15.7)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 48VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
Search Keywords: ALZ51F48
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ALZ51F48
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    16 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 105 °C
  • Coil Resistance:
    5.76 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
20
Order Increment:
20
35 Weeks can ship 7/23/26
Backorder
Price (USD)
Qty
Unit Price
20
$2.766
40
$2.628
80
$2.497
160 +
$2.372
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments