ALZ51F12
Panasonic Electronic Components
The ALZ51F12 is a flux-resistant, 1 Form A power relay with a 12V DC coil and Class F insulation.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The ALZ51F12 is a flux-resistant, 1 Form A power relay with a 12V DC coil and Class F insulation.
Search Keywords: ALZ51F12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ALZ51F12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 105 °C
-
Coil Resistance:360 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
21 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
20
$1.99
100
$1.78
260
$1.74
500
$1.71
1,000
$1.19
2,500
$1.18
5,000
$1.16
7,500 +
$1.15
Click for Quote
Log in
to unlock special pricing