Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ALZ51F05W

Power Relay 5VDC 16A SPST-NO(28.8x12.5x15.7)mm THT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
Search Keywords: ALZ51F05W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ALZ51F05W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 105 °C
  • Coil Resistance:
    63 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ALZ51F05W RoHS compliant?
Yes, ALZ51F05W is RoHS compliant.
What is the lead time for ALZ51F05W?
The standard lead time for ALZ51F05W is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
21 Weeks can ship 2/8/27
Backorder
Price (USD)
Qty
Unit Price
10
$4.21
50
$3.42
100
$3.41
300
$3.17
500
$3.00
1,000
$2.99
2,500
$2.84
5,000 +
$2.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!