ALZ51B48
Panasonic Electronic Components
Power Relay 48VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
Search Keywords: ALZ51B48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ALZ51B48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:5.76 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
20
$2.57
60
$2.30
260
$2.25
500
$2.20
1,000
$2.16
2,500
$2.13
5,000
$2.10
7,500 +
$2.09
Click for Quote
Log in
to unlock special pricing