- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- ALZ51B09T
Panasonic Electronic Components
ALZ51B09T
Power Relay 9VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Power Relay 9VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
Search Keywords: ALZ51B09T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ALZ51B09T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:203 Ohm
Product Guides
+
Frequently Asked Questions
Is ALZ51B09T RoHS compliant?
Yes, ALZ51B09T is RoHS compliant.
What is the lead time for ALZ51B09T?
The standard lead time for ALZ51B09T is approximately 35 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
35 Weeks
can ship
5/5/27
Price (USD)
Qty
Unit Price
20
$1.914
40
$1.818
80
$1.727
160 +
$1.641
Click for Quote
Log in
to unlock special pricing