- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- ALZ51B05TW
ALZ51B05TW
Panasonic Electronic Components
Power Relay 5VDC 16A SPST-NO (( 28.8mm 12.5mm 15.7mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 16A SPST-NO (( 28.8mm 12.5mm 15.7mm)) Through Hole
Search Keywords: ALZ51B05TW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ALZ51B05TW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:63 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
3
$8.533
25
$3.200
50
$2.133
100
$1.910
300
$1.778
500
$1.662
1,000 +
$1.620
Click for Quote
Log in
to unlock special pricing