Available Replacements
Embalaje alternativo
ALZ22B12W ALZ22B12W Panasonic Electronic Components
ALZ22B12W

Panasonic Electronic Components

In Stock: 0

Minimum Order: 1

View Product
Reemplazo recomendado
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ALZ22B12

Electromechanical Relay 12VDC 360Ohm 16A SPST-NO (28.8x12.5x15.7)mm THT Power Relay

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 360Ohm 16A SPST-NO (28.8x12.5x15.7)mm THT Power Relay
Search Keywords: ALZ22B12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ALZ22B12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 16 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 360 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ALZ22B12 discontinued?
Yes, ALZ22B12 from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ALZ22B12?
The recommended replacement for ALZ22B12 is ALZ52B12 from Panasonic Electronic Components, available from OnlineComponents.com.
Is ALZ22B12 RoHS compliant?
Yes, ALZ22B12 is RoHS compliant.
What is the lead time for ALZ22B12?
The standard lead time for ALZ22B12 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!