ALZ21F48
Panasonic Electronic Components
Electromechanical Relay 48VDC 5.76KOhm 16A SPST-NO (28.8x12.5x15.7)mm THT Power Relay
Veri Sayfası Donatılar
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
tanım
+
Electromechanical Relay 48VDC 5.76KOhm 16A SPST-NO (28.8x12.5x15.7)mm THT Power Relay
Search Keywords: ALZ21F48
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Panasonic Electronic Components
-
Parça Numarası:ALZ21F48
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536490075
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:5.76 KOhm
kaynaklar
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.