Available Replacements
Alternative Packaging
RECOMMENDED REPLACEMENT
Panasonic Electronic Components
ALZ21F05
Electromechanical Relay 5VDC 63Ohm 16A SPST-NO (28.8x12.5x15.7)mm THT Power Relay
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 5VDC 63Ohm 16A SPST-NO (28.8x12.5x15.7)mm THT Power Relay
Search Keywords: ALZ21F05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ALZ21F05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:63 Ohm
Product Guides
+
Frequently Asked Questions
Is ALZ21F05 discontinued?
Yes, ALZ21F05 from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ALZ21F05?
The recommended replacement for ALZ21F05 is ALZ51F05 from Panasonic Electronic Components, available from OnlineComponents.com.
Is ALZ21F05 RoHS compliant?
Yes, ALZ21F05 is RoHS compliant.
What is the lead time for ALZ21F05?
The standard lead time for ALZ21F05 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.