Available Replacements
Альтернативная упаковка
ALZ12F05 ALZ12F05 Panasonic Electronic Components
ALZ12F05

Panasonic Electronic Components

In Stock: 0

Minimum Order: 4

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ALZ12F05W

Power Relay 5VDC 16A SPDT(28.8x12.5x15.7)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 16A SPDT(28.8x12.5x15.7)mm THT
Search Keywords: ALZ12F05W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ALZ12F05W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: SPDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 105 °C
Coil Resistance: 63 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ALZ12F05W RoHS compliant?
Yes, ALZ12F05W is RoHS compliant.
What is the lead time for ALZ12F05W?
The standard lead time for ALZ12F05W is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Ships today, if you order in
Minimum Order Quantity:
10
21 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.27
50
$2.01
100
$1.99
300
$1.93
500
$1.92
1,000
$1.91
2,500
$1.90
5,000 +
$1.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!