Available Replacements
Alternative Packaging
ALZ12F05W ALZ12F05W Panasonic Electronic Components
ALZ12F05W

Panasonic Electronic Components

In Stock: 1,800

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ALZ12F05

The ALZ12F05 is a sealed, 1 Form C power relay with a 5V DC coil and Class F insulation.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The ALZ12F05 is a sealed, 1 Form C power relay with a 5V DC coil and Class F insulation.
Search Keywords: ALZ12F05
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ALZ12F05
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: SPDT
Maximum Current Rating: 16 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 105 °C
Coil Resistance: 63 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ALZ12F05 RoHS compliant?
Yes, ALZ12F05 is RoHS compliant.
What is the lead time for ALZ12F05?
The standard lead time for ALZ12F05 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 4/16/27
Minimum Order Quantity:
4
21 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$3.04
20
$3.03
25
$3.02
50
$1.86
100
$1.83
250
$1.78
500
$1.75
1,000 +
$1.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!