Panasonic Electronic Components
ALZ12B48
Power Relay 48VDC 16A SPDT(28.8x12.5x15.7)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Power Relay 48VDC 16A SPDT(28.8x12.5x15.7)mm THT
Search Keywords: ALZ12B48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ALZ12B48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:5.76 KOhm
Product Guides
+
Frequently Asked Questions
Is ALZ12B48 RoHS compliant?
Yes, ALZ12B48 is RoHS compliant.
What is the lead time for ALZ12B48?
The standard lead time for ALZ12B48 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
100
$2.58
300
$2.46
500
$2.36
1,000
$2.26
2,500
$2.20
5,000
$2.14
7,500
$2.12
10,000 +
$2.11
Click for Quote
Log in
to unlock special pricing