Available Replacements
Alternative Packaging
ALZ12B12 ALZ12B12 Panasonic Electronic Components
ALZ12B12

Panasonic Electronic Components

In Stock: 900

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ALZ12B12W

Power Relay 12VDC 16A SPDT(28.8x12.5x15.7)mm THT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 16A SPDT(28.8x12.5x15.7)mm THT
Search Keywords: ALZ12B12W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ALZ12B12W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    360 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ALZ12B12W RoHS compliant?
Yes, ALZ12B12W is RoHS compliant.
What is the lead time for ALZ12B12W?
The standard lead time for ALZ12B12W is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 152
Can Ship immediately
Minimum Order Quantity:
10
21 Weeks can ship 2/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.15
50
$2.82
100
$2.81
300
$2.71
500
$2.64
1,000
$2.63
2,500
$2.57
5,000 +
$2.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!