Panasonic Electronic Components
ALZ12B05
Power Relay 5VDC 16A SPDT(28.8x12.5x15.7)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 5VDC 16A SPDT(28.8x12.5x15.7)mm THT
Search Keywords: ALZ12B05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ALZ12B05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:63 Ohm
Product Guides
+
Frequently Asked Questions
Is ALZ12B05 RoHS compliant?
Yes, ALZ12B05 is RoHS compliant.
What is the lead time for ALZ12B05?
The standard lead time for ALZ12B05 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
21 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
20
$2.91
60
$2.82
260
$2.70
500
$2.65
1,000
$2.59
2,500 +
$2.51
Click for Quote
Log in
to unlock special pricing