- 홈 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- ALZ11B09
ALZ11B09
Panasonic Electronic Components
Power Relay 9VDC 16A SPDT(28.8x12.5x15.7)mm THT
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Power Relay 9VDC 16A SPDT(28.8x12.5x15.7)mm THT
Search Keywords: ALZ11B09
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panasonic Electronic Components
-
부품 번호:ALZ11B09
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536410050
-
COO:TH
-
ECCN:EAR99
-
공급자 표준 포장:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:203 Ohm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
재고 보유:
0
주문 중:
240
배송 가능 7. 9. 26
Minimum Order Quantity:
20
다수:
20
21 Weeks
배송 가능
10. 26. 26
PRICE (USD)
수량
Unit Price
20
$3.37
60
$2.73
260
$2.61
500
$2.50
1,000
$1.70
2,500
$1.65
5,000
$1.61
7,500 +
$1.60
Click for Quote
Log in
특별 가격 잠금 해제