Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ALQ109

Power Relay 9VDC 10(NO)/3(NC)A SPDT(20mm 10mm 16mm) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 9VDC 10(NO)/3(NC)A SPDT(20mm 10mm 16mm) THT
Search Keywords: ALQ109
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ALQ109
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching
DC Coil Voltage: 9 V
Contact Arrangement: SPDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 202.5 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces ALQ109?
The recommended replacement for ALQ109 is JS1-B-9V-F from Panasonic Electronic Components, available from OnlineComponents.com.
Is ALQ109 RoHS compliant?
Yes, ALQ109 is RoHS compliant.
What is the lead time for ALQ109?
The standard lead time for ALQ109 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks can ship 3/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$1.80
25
$1.71
50
$1.62
100
$1.54
250
$1.46
500
$1.39
1,000 +
$0.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!