- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- ALFG2PF121
ALFG2PF121
Panasonic Electronic Components
Power Relay 12VDC 33A SPST-NO(30.1x15.7x23.3)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 33A SPST-NO(30.1x15.7x23.3)mm THT
Search Keywords: ALFG2PF121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ALFG2PF121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
347
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
5
$5.24
25
$5.01
50
$4.91
100
$4.81
250
$4.68
500
$4.58
1,000
$4.03
2,500 +
$3.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT