- 홈 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- ALFG1PF241
ALFG1PF241
Panasonic Electronic Components
Power Relay 24VDC 22A SPST-NO(30.1x15.7x23.3)mm THT
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Power Relay 24VDC 22A SPST-NO(30.1x15.7x23.3)mm THT
Search Keywords: ALFG1PF241
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panasonic Electronic Components
-
부품 번호:ALFG1PF241
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536410020
-
COO:TH
-
ECCN:EAR99
-
공급자 표준 포장:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 65 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
재고 보유:
2
즉시 배송 가능
Buy all 2 in-stock or the regular minimum order quantity of 50
Stock lot only:
2
Minimum Order Quantity:
50
다수:
50
16 Weeks
배송 가능
9. 21. 26
PRICE (USD)
수량
Unit Price
1
$3.949
50
$3.590
100
$3.510
250
$3.460
500
$3.360
1,000
$3.320
2,500
$3.280
5,000
$3.260
7,500 +
$3.250
Click for Quote
Log in
특별 가격 잠금 해제