ALE7PB06
Panasonic Electronic Components
Power Relay 6VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 6VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
Search Keywords: ALE7PB06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ALE7PB06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPST-NO10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:180 Ohm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.