Panasonic Electronic Components
ALDP112W
Electromechanical Relay 12VDC 720Ohm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 720Ohm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
Search Keywords: ALDP112W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ALDP112W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:720 Ohm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ALDP112W RoHS compliant?
Yes, ALDP112W is RoHS compliant.
What is the lead time for ALDP112W?
The standard lead time for ALDP112W is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,895
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
100
$0.608
300
$0.597
500
$0.581
1,000
$0.566
2,500
$0.556
5,000
$0.555
7,500
$0.553
10,000 +
$0.552
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT