Available Replacements
Alternative Packaging
ALD124
ALD124

Panasonic Electronic Components

In Stock: 0

Minimum Order: 50

VIEW PRODUCT
RECOMMENDED REPLACEMENT
ALDP124W
ALDP124W

Panasonic Electronic Components

In Stock: 900

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 2.88KOhm 3A SPST-NO (20.5x7.2x15.3)mm THT Power Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 2.88KOhm 3A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
Search Keywords: ALD124W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ALD124W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    3 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    2.88 KOhm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!