Available Replacements
替代包装
ALD109W ALD109W Panasonic Electronic Components
ALD109W

Panasonic Electronic Components

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ALD109

Electromechanical Relay 9VDC 405Ohm 3A SPST-NO (20.5x7.2x15.3)mm THT Power Relay

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 9VDC 405Ohm 3A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
Search Keywords: ALD109
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ALD109
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 9 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 3 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 405 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ALD109 discontinued?
Yes, ALD109 from Panasonic Electronic Components is discontinued (end-of-life September 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ALD109?
The recommended replacement for ALD109 is ALDP109W from Panasonic Electronic Components, available from OnlineComponents.com.
Is ALD109 RoHS compliant?
Yes, ALD109 is RoHS compliant.
What is the lead time for ALD109?
The standard lead time for ALD109 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!